Part Details for 511D108M010CG4D by Barker Microfarads (BMI)
Overview of 511D108M010CG4D by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 511D108M010CG4D
511D108M010CG4D CAD Models
511D108M010CG4D Part Data Attributes
|
511D108M010CG4D
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
511D108M010CG4D
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 290 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 715 mA | |
Series | 511D | |
Terminal Pitch | 5 mm |
Alternate Parts for 511D108M010CG4D
This table gives cross-reference parts and alternative options found for 511D108M010CG4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511D108M010CG4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LBM1020RFN7110 | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 511D108M010CG4D vs 8102LBM1020RFN7110 |
8102LBM1020NPN7110 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 511D108M010CG4D vs 8102LBM1020NPN7110 |
2102LBM1020NPN411P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 511D108M010CG4D vs 2102LBM1020NPN411P |
1102LBM1020RFN911P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 511D108M010CG4D vs 1102LBM1020RFN911P |
UTWLL1000M10TB110X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | IBS Electronics Inc | 511D108M010CG4D vs UTWLL1000M10TB110X20 |
2102LBM1020RFN011P | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 511D108M010CG4D vs 2102LBM1020RFN011P |
511D108M010CG4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 511D108M010CG4D vs 511D108M010CG4D |
8102LBM1020RFN711B | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 511D108M010CG4D vs 8102LBM1020RFN711B |
ESC108M010AH4KAPLP | Aluminum Electrolytic Capacitor, Polarized, 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 511D108M010CG4D vs ESC108M010AH4KAPLP |
2102LBM1020NPN011P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 511D108M010CG4D vs 2102LBM1020NPN011P |