Part Details for 511BCA000244BAG by Skyworks Solutions Inc
Overview of 511BCA000244BAG by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511BCA000244BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511BCA000244BAG-ND
|
DigiKey | XTAL OSC XO 244.0000KHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$6.1055 | Buy Now |
DISTI #
634-511BCA000244BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 197 |
|
$4.9200 / $6.8900 | Buy Now |
DISTI #
68463490
|
Verical | Oscillator XO 148.351648MHz ±30ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2315 | Americas - 100 |
|
$12.2211 | Buy Now |
DISTI #
511BCA000244BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |