Part Details for 511BAC125M0000BBIT by Aeonsemi Inc
Overview of 511BAC125M0000BBIT by Aeonsemi Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511BAC125M0000BBIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2905-511BAC125M0000BBITTR-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ CMOS SMD Min Qty: 250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.6600 / $1.8000 | Buy Now |
DISTI #
V99:2348_27008797
|
Arrow Electronics | Low Jitter CMOS Oscillator, 10 kHz to 212.5 MHz RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 | Americas - 490 |
|
$2.0942 | Buy Now |