Datasheets
511ABA52M5000CAGR by: Skyworks Solutions Inc

LVPECL Output Clock Oscillator, 52.5MHz Nom, CLCC, 6 PIN

Part Details for 511ABA52M5000CAGR by Skyworks Solutions Inc

Overview of 511ABA52M5000CAGR by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 511ABA52M5000CAGR

Part # Distributor Description Stock Price Buy
DISTI # 863-511ABA52M5000CAGRTR-ND
DigiKey DIFFERENTIAL/SINGLE-ENDED, SINGL Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $4.4102
$4.4102 Buy Now
DISTI # 634-11ABA52M5000CAGR
Mouser Electronics Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant 0
  • 1,000 $4.3000
$4.3000 Order Now
DISTI # 511ABA52M50CAGR
Richardson RFPD OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 511ABA52M5000CAGR

511ABA52M5000CAGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

511ABA52M5000CAGR Part Data Attributes

511ABA52M5000CAGR Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
511ABA52M5000CAGR Skyworks Solutions Inc LVPECL Output Clock Oscillator, 52.5MHz Nom, CLCC, 6 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description CLCC, 6 PIN
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 0.565 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 52.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Package Equivalence Code DILCC6,.1,49
Physical Dimension 3.2mm x 2.5mm x 1.1mm
Rise Time-Max 0.565 ns
Screening Level MIL-STD-883
Supply Current-Max 43 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 52/48 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 511ABA52M5000CAGR by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 511ABA52M5000CAGR by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 511ABA52M5000CAGR would you like to use for your alert(s)?
  • Please alert me when 511ABA52M5000CAGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 511ABA52M5000CAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 511ABA52M5000CAGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 511ABA52M5000CAGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 511ABA52M5000CAGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 511ABA52M5000CAGR by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: