Part Details for 511ABA25M0000AAG by Skyworks Solutions Inc
Overview of 511ABA25M0000AAG by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511ABA25M0000AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
511ABA25M0000AAG-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVPECL Min Qty: 1 Lead time: 8 Weeks Container: Strip |
166 In Stock |
|
$4.7546 / $7.3700 | Buy Now |
DISTI #
634-511ABA25M0000AAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 204 |
|
$4.5400 / $6.3600 | Buy Now |
|
Rochester Electronics | Si511 - Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 2447 |
|
$4.8900 / $5.7500 | Buy Now |
DISTI #
511ABA25M000AAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 511ABA25M0000AAG
511ABA25M0000AAG CAD Models
511ABA25M0000AAG Part Data Attributes
|
511ABA25M0000AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
511ABA25M0000AAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 25MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |