Datasheets
511MAA100M000BAG by:

CMOS Output Clock Oscillator, 100MHz Nom,

Part Details for 511MAA100M000BAG by Silicon Laboratories Inc

Overview of 511MAA100M000BAG by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 511MAA100M000BAG

511MAA100M000BAG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

511MAA100M000BAG Part Data Attributes

511MAA100M000BAG Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
511MAA100M000BAG Silicon Laboratories Inc CMOS Output Clock Oscillator, 100MHz Nom,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 1.2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 15 pF
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 1.33mm
Rise Time-Max 1.2 ns
Screening Level MIL-STD-883
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 52/48 %

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 511MAA100M000BAG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 511MAA100M000BAG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 511MAA100M000BAG would you like to use for your alert(s)?
  • Please alert me when 511MAA100M000BAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 511MAA100M000BAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 511MAA100M000BAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 511MAA100M000BAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 511MAA100M000BAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 511MAA100M000BAG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: