Part Details for 511KD10-O by YAGEO Corporation
Overview of 511KD10-O by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511KD10-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-511KD10-O-ND
|
DigiKey | MOV DISC 10MM 510V 2.5KA BULK Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1579 | Buy Now |
DISTI #
511KD10-O
|
Avnet Americas | Metal Oxide Varistor 510V 10% 2.5KA 10mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 511KD10-O) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-511KD10-O
|
Mouser Electronics | Varistors 510V 2.5KA MOV Disc 10mm RoHS: Compliant | 0 |
|
$0.0880 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0772 | Buy Now |
DISTI #
511KD10-O
|
Avnet Abacus | (Alt: 511KD10-O) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 510V 2.5KA 320VAC 415VDC THT | 0 |
|
$0.1080 / $0.1242 | RFQ |
Part Details for 511KD10-O
511KD10-O CAD Models
511KD10-O Part Data Attributes
|
511KD10-O
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
511KD10-O
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 69 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 6.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 415 V |