511BBA125M000AAG
Description: LVDS Output Clock Oscillator,

Overview of 511BBA125M000AAG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 511BBA125M000AAG by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 39X0644
Newark Osc, 125Mhz, ±50Ppm, 3.3V, Smd, Frequency Nom:125Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Si511 Series, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Silicon Labs 511BBA125M000AAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $6.2600
  • 10 $5.4200
  • 25 $4.7500
  • 50 $4.4600
  • 100 $3.8600
  • 250 $3.2300
  • 500 $3.1300
$3.1300 / $6.2600 Buy Now
DISTI # C1S713300157713
Chip1Stop Oscillator XO 125MHz ±25ppm LVDS 52% 3.3V 6-Pin SMD Tray RoHS: Compliant 1
  • 1 $5.1600
$5.1600 Buy Now

CAD Models for 511BBA125M000AAG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 511BBA125M000AAG by Silicon Laboratories Inc

511BBA125M000AAG
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Silicon Labs
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.8 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.8 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
52/48 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 511BBA125M000AAG
    Silicon Laboratories Inc
    LVDS Output Clock Oscillator,
    VS

Related Parts for 511BBA125M000AAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 511BBA125M000AAG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 511BBA125M000AAG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 511BBA125M000AAG would you like to use for your alert(s)?
  • Please alert me when 511BBA125M000AAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 511BBA125M000AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 511BBA125M000AAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 511BBA125M000AAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 511BBA125M000AAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 511BBA125M000AAG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: