There are no models available for this part yet.
Overview of 511BAA156M250BAG by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 511BAA156M250BAG by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
511BAA156M250BAG-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ LVDS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.5517 | Buy Now | |
DISTI #
634-511BAA156M250BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.0100 / $5.4000 | Order Now | |
DISTI #
511BAA156M25BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 511BAA156M250BAG by Skyworks Solutions Inc
Part Data Attributes for 511BAA156M250BAG by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Package Description
|
CLCC, 6 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL AND COMPLEMENTARY OUTPUT
|
Fall Time-Max
|
0.8 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
156.25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVDS
|
Output Load
|
100 OHM
|
Package Equivalence Code
|
SOLCC6,.12
|
Physical Dimension
|
5.0mm x 3.2mm x 1.33mm
|
Qualification Status
|
Not Qualified
|
Rise Time-Max
|
0.8 ns
|
Screening Level
|
MIL-STD-883
|
Supply Current-Max
|
23 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
52/48 %
|
Terminal Finish
|
NICKEL GOLD
|
Alternate Parts for 511BAA156M250BAG
This table gives cross-reference parts and alternative options found for 511BAA156M250BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511BAA156M250BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NBXDPA017LU1TAG | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT, HALOGEN FREE, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CLCC, SMD, 6 PIN | onsemi | 511BAA156M250BAG vs NBXDPA017LU1TAG |
510BAA156M250AAG | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511BAA156M250BAG vs 510BAA156M250AAG |
511BAA156M250AAG | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511BAA156M250BAG vs 511BAA156M250AAG |
NBXDPA017LN1TAG | Crystal Oscillator Module, PureEdge™, 156.25 MHz / 312.50 MHz LVDS, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | onsemi | 511BAA156M250BAG vs NBXDPA017LN1TAG |
NBXDPA017LUHTAG | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 156.25 MHz, LVDS OUTPUT, HALOGEN FREE, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CLCC, SMD, 6 PIN | onsemi | 511BAA156M250BAG vs NBXDPA017LUHTAG |
510BAA156M250AAGR | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511BAA156M250BAG vs 510BAA156M250AAGR |
511BAA156M250AAGR | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511BAA156M250BAG vs 511BAA156M250AAGR |
4MA156250Z4AACTGI8 | LVDS Output Clock Oscillator, 156.25MHz Nom, CMOS, SMD, 6 PIN | Integrated Device Technology Inc | 511BAA156M250BAG vs 4MA156250Z4AACTGI8 |
510BAB156M250BAG | LVDS Output Clock Oscillator, 156.25MHz Nom, CLCC, 6 PIN | Skyworks Solutions Inc | 511BAA156M250BAG vs 510BAB156M250BAG |
Related Parts for 511BAA156M250BAG
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors