Part Details for 5116C-SL001 by Alpha Wire
Overview of 5116C-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5116C-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$3,489.9200 / $3,641.1400 | Buy Now |
DISTI #
5116C-SL001
|
TME | Wire, Xtra Guard® 1, 4x24AWG, Al-PET-Al foil, PVC, dark grey, 300V Min Qty: 1 | 0 |
|
$3,383.4300 / $4,350.1200 | RFQ |