Part Details for 51163-1041 by Molex
Overview of 51163-1041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
TPS51163DRCT | Texas Instruments | 4.5V to 13.2V Synchronous Buck Controller with High Current Gate Driver, 600kHz 10-VSON -40 to 85 | |
TPS51163DRCR | Texas Instruments | 4.5V to 13.2V Synchronous Buck Controller with High Current Gate Driver, 600kHz 10-VSON -40 to 85 |
Price & Stock for 51163-1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8612
|
Newark | Mini-Lock2.5 Rcpt Hsg For Tpa Blk 10Ckt |Molex 51163-1041 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4030 | Buy Now |
DISTI #
0511631041
|
Avnet Americas | MINI-LOCK2.5 RCPT HSG FOR TPA BLK 10CKT - Bulk (Alt: 0511631041) Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1977 / $0.2258 | Buy Now |
DISTI #
538-51163-1041
|
Mouser Electronics | Headers & Wire Housings Receptacle Crimp Housing Single Row Pos Lock 10 Ckts Blk RoHS: Compliant | 5907 |
|
$0.2430 / $0.5900 | Buy Now |
DISTI #
74767342
|
RS | 2.5mm Pitch, Mini-Lock Receptacle Crimp Housing, 10 Circuits, Black | Molex Incorporated 51163-1041 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2980 / $0.3320 | Buy Now |