Part Details for 51163-0483 by Molex
Overview of 51163-0483 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 |
Price & Stock for 51163-0483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.5 Wire to Board REC Housing RoHS: Compliant |
12000 Partner Stock |
|
$0.0660 / $0.1151 | Buy Now |
DISTI #
50403959
|
Verical | Conn Housing RCP RoHS: Compliant Min Qty: 857 Package Multiple: 1 | Americas - 12000 |
|
$0.0700 / $0.0730 | Buy Now |
|
Quest Components | 1600 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
511630483-MOL
|
TME | 51163-0483 | 12000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
|
Master Electronics | 2.5 Wire to Board REC Housing RoHS: Compliant |
12000 Partner Stock |
|
$0.0660 / $0.1151 | Buy Now |