Part Details for 5114C-SL002 by Alpha Wire
Results Overview of 5114C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5114C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 152.4m... more RoHS: Compliant | 7 Factory Stock |
|
$3,048.7100 / $3,264.7300 | Buy Now |
|
Master Electronics | Multi-Conductor Cable - 4 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacket - 152.4m... more RoHS: Compliant | 7 Factory Stock |
|
$3,048.7100 / $3,264.7300 | Buy Now |