-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
51146-0200 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4240040
|
Farnell | CONNECTOR HOUSING, RCPT, 2POS, 1.25MM RoHS: Compliant Min Qty: 600 Lead time: 1 Weeks, 2 Days Container: Each | 7447 |
|
$0.1563 / $0.1757 | Buy Now |
DISTI #
538-51146-0200
|
Mouser Electronics | Headers & Wire Housings PANEL MOUNT HSG 2P ultra low profile RoHS: Compliant | 4900 |
|
$0.1270 / $0.3100 | Buy Now |
DISTI #
MOL51146-0200
|
Heilind Electronics | 2CKT 1.25 W-B CONN HOUSING | Americas - 53587 in Stock |
|
$0.1421 / $0.1796 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag RoHS: Compliant |
14113 In Stock |
|
$0.1140 / $0.1485 | Buy Now |
DISTI #
84987681
|
Verical | Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount Natural PanelMate™ Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Date Code: 2049 | Americas - 23000 |
|
$0.1120 | Buy Now |
DISTI #
16858244
|
Verical | Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount Natural PanelMate™ Bag RoHS: Compliant Min Qty: 478 Package Multiple: 1 | Americas - 13693 |
|
$0.1210 / $0.1310 | Buy Now |
|
Quest Components | 62 |
|
$0.2310 / $0.7700 | Buy Now | |
DISTI #
51146-0200
|
TTI | Headers & Wire Housings PANEL MOUNT HSG 2P ultra low profile RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 52544 In Stock |
|
$0.1270 / $0.1830 | Buy Now |
DISTI #
MOL51146-0200
|
Interstate Connecting Components | 2CKT 1.25 W-B CONN HOUSING | 17862 |
|
$0.1421 / $0.1796 | Buy Now |
|
Master Electronics | Conn Housing RCP 2 POS 1.25mm Crimp ST Cable Mount PanelMate™ Bag RoHS: Compliant |
14113 In Stock |
|
$0.1140 / $0.1485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51146-0200
Molex
Buy Now
Datasheet
|
Compare Parts:
51146-0200
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANELMATE, COMPATIBLE CONTACTS: 50641-8041; 50753-8141, LOW PROFILE, POLARIZED | |
Body Breadth | 0.071 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.225 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.085 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED PBT-POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
This table gives cross-reference parts and alternative options found for 51146-0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51146-0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMH-103-02-G-S-02-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | 51146-0200 vs SMH-103-02-G-S-02-TR |
53780-0210 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, | 51146-0200 vs 53780-0210 |
364198 | ERNI | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.100 inch Pitch, Crimp Terminal, Locking, Black Insulator, | 51146-0200 vs 364198 |
647663-2 | TE Connectivity | $0.0683 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Friction Ramp, Natural Insulator, Receptacle | 51146-0200 vs 647663-2 |
95200-302 | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator | 51146-0200 vs 95200-302 |
2-1903388-3 | TE Connectivity | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Blue Insulator, Plug | 51146-0200 vs 2-1903388-3 |
SSM-102-L-SV-TR | Samtec Inc | $0.8296 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | 51146-0200 vs SSM-102-L-SV-TR |
SSM-102-S-SV-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | 51146-0200 vs SSM-102-S-SV-TR |
SSM-102-L-SV | Samtec Inc | $0.8104 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | 51146-0200 vs SSM-102-L-SV |
1744417-2 | TE Connectivity | $0.0869 | (1744417-2) 2 POS EP 2.5 HSG, GLOW WIRE | 51146-0200 vs 1744417-2 |