There are no models available for this part yet.
Overview of 51145-5026H by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for 51145-5026H by Amphenol Communications Solutions
Part Data Attributes for 51145-5026H by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NICKEL PALLADIUM GOLD (30)
|
Contact Finish Termination
|
NICKEL PALLADIUM GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
104
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 51145-5026H
This table gives cross-reference parts and alternative options found for 51145-5026H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51145-5026H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K200P4X-104-G | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 51145-5026H vs K200P4X-104-G |
PTT-126-01-S-Q | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | Samtec Inc | 51145-5026H vs PTT-126-01-S-Q |
50010-1104G | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 51145-5026H vs 50010-1104G |
50763-C026C | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 51145-5026H vs 50763-C026C |
50010-1104D | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51145-5026H vs 50010-1104D |
50726-1026J | Board Connector, 104 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51145-5026H vs 50726-1026J |
50776-B26A | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 51145-5026H vs 50776-B26A |
MOLC-126-02-SM-Q-P | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 51145-5026H vs MOLC-126-02-SM-Q-P |
50726-5026S | Board Connector, 104 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 51145-5026H vs 50726-5026S |
50016-126A | Board Connector, 104 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51145-5026H vs 50016-126A |