Part Details for 5113 by Keystone Electronics Corp
Overview of 5113 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-113MLB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113MLC | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9053
|
Newark | 0402 Jumper On Tape And Reel/ T&r |Keystone 5113 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.2780 | Buy Now |
DISTI #
36-5113-1-ND
|
DigiKey | 0402 JUMPER ON TAPE AND REEL Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
113154 In Stock |
|
$0.1587 / $0.4100 | Buy Now |
DISTI #
534-5113
|
Mouser Electronics | Thick Film Resistors - SMD 0402 JUMPER ON TAPE AND REEL RoHS: Compliant | 5000 |
|
$0.1560 / $0.1580 | Buy Now |
|
Bisco Industries | 50000 |
|
Buy Now | ||
DISTI #
000000000007142210
|
Sager | Thick Film Resistors - SMD 0402 JUMPER ON TAPE AND REEL Min Qty: 5000 | 0 |
|
$0.1457 | Buy Now |
Part Details for 5113
5113 CAD Models
5113 Part Data Attributes
|
5113
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5113
Keystone Electronics Corp
Metal Strip, 0.5W, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | RATED CURRENT: 20A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | ONE SURFACE |