Part Details for 5113 by Adafruit Industries
Overview of 5113 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-113MLB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113MLC | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 5113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1305
|
Newark | Kailh Choc Low Profile Red Linear Key Switches - 10-Pack |Adafruit 5113 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$11.9500 | Buy Now |
DISTI #
1528-5113-ND
|
DigiKey | SW PB SPST-NO 10MA 12V 1=10PCS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$11.9500 | Buy Now |
DISTI #
485-5113
|
Mouser Electronics | Adafruit Accessories Kailh CHOC Low Profile Red Linear Key Switches - 10-pack RoHS: Compliant | 5 |
|
$11.9500 | Buy Now |
Part Details for 5113
5113 CAD Models
5113 Part Data Attributes
|
5113
Adafruit Industries
Buy Now
|
Compare Parts:
5113
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |