Part Details for 5112-7501-000 by Radiall
Overview of 5112-7501-000 by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5112BCPZ80-500R7 | Analog Devices | 64tap, Single Channel DigiPOT, | |
AD5112BCPZ5-500R7 | Analog Devices | 64tap, Single Channel DigiPOT, | |
AD5112BCPZ10-1-RL7 | Analog Devices | 64tap, Single Channel DigiPOT, |
Price & Stock for 5112-7501-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5112-7501-000
|
Richardson RFPD | BETWEEN SERIES ADAPTER Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5112-7501-000
5112-7501-000 CAD Models
5112-7501-000 Part Data Attributes
|
5112-7501-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
5112-7501-000
Radiall
RF Connector Adapter, TNC-SMB, Panel Mount, Female-Male, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Adapter Style | TNC-SMB | |
Body/Shell Style | JACK | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 5112 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |