Part Details for 5111F1 by Visual Communications Company
Overview of 5111F1 by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5111F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1597
|
Newark | Indicator, Led Panel Mount, 3Mm, Red, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:3.937Mm, Forward Current If:10Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:2V Rohs Compliant: Yes |Vcc (Visual Communications Company) 5111F1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 | Buy Now |
DISTI #
2409298
|
element14 Asia-Pacific | INDICATOR, LED PANEL MOUNT, 3MM, RED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5915 / $1.3639 | Buy Now |
DISTI #
2409298
|
Farnell | INDICATOR, LED PANEL MOUNT, 3MM, RED RoHS: Compliant Min Qty: 200 Lead time: 31 Weeks, 2 Days Container: Each | 0 |
|
$0.6425 | Buy Now |
Part Details for 5111F1
5111F1 CAD Models
5111F1 Part Data Attributes:
|
5111F1
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
5111F1
Visual Communications Company
0.157″ Red LED Panel Mount Indicator 2V with Wire Leads
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.826 mm | |
Packing Method | BULK | |
Peak Wavelength | 650 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 55 deg |