Part Details for 5111595-8 by TE Connectivity
Overview of 5111595-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5111595-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5111595-8-ND
|
DigiKey | CONN IDC 34POS VERT Lead time: 33 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5111595-8
|
Avnet Americas | Conn IDC Connector M 34 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 5111595-8) RoHS: Compliant Min Qty: 1694 Package Multiple: 1694 Container: Tray | 0 |
|
RFQ | |
DISTI #
5111595-8
|
Avnet Abacus | (Alt: 5111595-8) RoHS: Compliant Min Qty: 77 Package Multiple: 77 | Abacus - 0 |
|
Buy Now |
Part Details for 5111595-8
5111595-8 CAD Models
5111595-8 Part Data Attributes
|
5111595-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5111595-8
TE Connectivity
034 ASSY SYS 50 PADDLEBOARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5111595-8
This table gives cross-reference parts and alternative options found for 5111595-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5111595-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50010-5034CLF | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 5111595-8 vs 50010-5034CLF |
50728-B34A | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 5111595-8 vs 50728-B34A |
50010-5034G | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5111595-8 vs 50010-5034G |
50010-5034L | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5111595-8 vs 50010-5034L |
50728-A34G | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 5111595-8 vs 50728-A34G |
50203-734R | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5111595-8 vs 50203-734R |
50728-D34C | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 5111595-8 vs 50728-D34C |
50010-5034CLF | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 5111595-8 vs 50010-5034CLF |
50010-5034GLF | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 5111595-8 vs 50010-5034GLF |
50728-C34C | Board Connector, 34 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5111595-8 vs 50728-C34C |