-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
026 ASSY SYS 50 PADDLEBOARD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2345
|
Newark | Headers&wire Housings 026 Assy Sys 50 Paddle Brd |Amp Te Connectivity 5111595-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3679 |
|
$10.6300 / $13.4900 | Buy Now |
DISTI #
42K6994
|
Newark | 026 Assy Sys 50 Paddleboard Rohs Compliant: Yes |Amp Te Connectivity 5111595-6 Min Qty: 2156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 | Buy Now |
DISTI #
2266-5111595-6-ND
|
DigiKey | CONN IDC 26POS VERT Min Qty: 4 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
5609 In Stock |
|
$7.4800 / $10.2500 | Buy Now |
DISTI #
A115281-ND
|
DigiKey | CONN IDC 26POS VERT Min Qty: 4 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7006 | Buy Now |
DISTI #
5111595-6
|
Avnet Americas | Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 5111595-6) RoHS: Compliant Min Qty: 2156 Package Multiple: 2156 Lead time: 9 Weeks, 1 Days Container: Tray | 1176 Factory Stock |
|
$6.7530 / $7.6244 | Buy Now |
DISTI #
571-5111595-6
|
Mouser Electronics | Headers & Wire Housings 026 ASSY SYS 50 PADDLE BRD RoHS: Compliant | 186 |
|
$7.3100 / $11.2000 | Buy Now |
|
Future Electronics | 026 ASSY SYS 50 PADDLEBOARD RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$7.6300 | Buy Now |
DISTI #
AMP5111595-6
|
Heilind Electronics | 026 ASSY SYS 50 PADDLEBOARD | Americas - 0 in Stock |
|
$8.0089 | Buy Now |
|
Onlinecomponents.com | 026 ASSY SYS 50 PADDLEBOARD RoHS: Compliant |
3679 Partner Stock |
|
$7.6500 / $10.2900 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5111595-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5111595-6
TE Connectivity
026 ASSY SYS 50 PADDLEBOARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.304 inch | |
Body Depth | 0.548 inch | |
Body Length | 0.84 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | .139 N |