-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88090-05FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO | |
iW9809-00 | Renesas Electronics Corporation | 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller | |
PV88090-06FQ2 | Renesas Electronics Corporation | High-Efficiency 3-Channel Buck Converter with dual LDO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 2.50mm Pitch Wire-to-Wire Plug Housing, with Retainer and Optional Panel Mount, 9 Circuits RoHS: Compliant |
1400 Partner Stock |
|
$0.1370 / $0.1620 | Buy Now |
DISTI #
67581970
|
Verical | Conn Housing M 9 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 375 Package Multiple: 1 | Americas - 1400 |
|
$0.1670 | Buy Now |
DISTI #
51112-0900
|
IBS Electronics | 2.50mm Pitch Wire-to-Wire Plug Housing, with Retainer and Optional Panel Mount, 9 Circuits Min Qty: 4808 Package Multiple: 1 | 1400 |
|
$0.1756 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |
|
Master Electronics | 2.50mm Pitch Wire-to-Wire Plug Housing, with Retainer and Optional Panel Mount, 9 Circuits RoHS: Compliant |
1400 Partner Stock |
|
$0.1370 / $0.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51112-0900
Molex
Buy Now
|
Compare Parts:
51112-0900
Molex
|
Samacsys Manufacturer | Molex |