5111105-4
Description: A/L UNIV HDR 20P RA HT

Overview of 5111105-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 5111105-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R0954
Newark A/L Univ Hdr 20P Ra Ht |Amp Te Connectivity 5111105-4 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $7.3900
$7.3900 Buy Now
DISTI # 42AJ4645
Newark Headers&wire Housings A/L Univ Hdr 20P Ra Ht |Amp Te Connectivity 5111105-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.1400
$8.1400 Buy Now
DISTI # 2266-5111105-4-ND
DigiKey CONN HEADER R/A 20POS 2.54MM Min Qty: 10 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT 420
In Stock
  • 10 $8.2900
  • 50 $8.1400
  • 90 $7.9800
  • 200 $7.8300
$7.8300 / $8.2900 Buy Now
DISTI # 5111105-4-ND
DigiKey CONN HEADER R/A 20POS 2.54MM Min Qty: 10 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 560 $8.6132
$8.6132 Buy Now
DISTI # 5111105-4
Avnet Americas Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5111105-4) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Bulk 0
  • 560 $7.1198
$7.1198 Buy Now
DISTI # 571-5111105-4
Mouser Electronics Headers & Wire Housings A/L UNIV HDR 20P RA HT RoHS: Compliant 0
  • 560 $7.8800
$7.8800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 560 Lead time: 21 Weeks Container: Box 0
Box
  • 560 $6.4000
$6.4000 Buy Now
DISTI # AMP5111105-4
Heilind Electronics A/L UNIV HDR 20P RA HT Americas - 0 in Stock
  • 560 $8.1072
  • 980 $7.9879
$7.9879 / $8.1072 Buy Now
Onlinecomponents.com A/L UNIV HDR 20P RA HT RoHS: Compliant 420 Partner Stock
  • 5 $9.3000
  • 25 $8.5500
  • 50 $8.4300
  • 100 $8.2900
  • 140 $8.1700
  • 280 $8.0500
  • 420 $7.9300
  • 560 $7.8100
$7.8100 / $9.3000 Buy Now
DISTI # 33654580
Verical Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 9 Package Multiple: 1 Americas - 420
  • 1 $7.7800
  • 45 $7.6300
  • 90 $7.4900
  • 200 $7.3400
$7.3400 / $7.7800 Buy Now
DISTI # 5111105-4
IBS Electronics Pin header, 20 pole, 2 rows, pitch 2.54 mm, solder pin, pin header, tin-plated, 5111105-4 Min Qty: 108 Package Multiple: 1 420
  • 108 $8.0860
$8.0860 Buy Now
DISTI # AMP5111105-4
Interstate Connecting Components A/L UNIV HDR 20P RA HT 0
  • 560 $8.1072
  • 980 $7.9879
$7.9879 / $8.1072 Buy Now
DISTI # 000000000001455290
Sager Headers & Wire Housings A/L UNIV HDR 20P RA HT Min Qty: 70 0
  • 70 $9.0500
$9.0500 Buy Now
DISTI # C1S757102426626
Chip1Stop Conn Ejector Header HDR 20 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant pbFree: Yes 420
  • 10 $8.7900
  • 45 $8.6000
  • 90 $8.4200
  • 200 $7.7400
$7.7400 / $8.7900 Buy Now
Master Electronics A/L UNIV HDR 20P RA HT RoHS: Compliant 420 Partner Stock
  • 5 $9.3000
  • 25 $8.5500
  • 50 $8.4300
  • 100 $8.2900
  • 140 $8.1700
  • 280 $8.0500
  • 420 $7.9300
  • 560 $7.8100
$7.8100 / $9.3000 Buy Now

CAD Models for 5111105-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5111105-4 by TE Connectivity

5111105-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.34 inch
Body Depth
0.548 inch
Body Length
1.76 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
RED
Insulator Material
PCT-POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. 5111105-4
    TE Connectivity
    A/L UNIV HDR 20P RA HT
    VS

Alternate Parts for 5111105-4

This table gives cross-reference parts and alternative options found for 5111105-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5111105-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
86130202114358E1LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 5111105-4 vs 86130202114358E1LF
78276-820LF Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 5111105-4 vs 78276-820LF
86130208014388E1LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol Communications Solutions 5111105-4 vs 86130208014388E1LF
86130208424348E1LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 5111105-4 vs 86130208424348E1LF
609-2037E 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 5111105-4 vs 609-2037E
94654-220HLF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 5111105-4 vs 94654-220HLF
69064-209 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 5111105-4 vs 69064-209
65863-596R Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 5111105-4 vs 65863-596R
PS-20PE-D4T1-PN1 Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Japan Aviation Electronics Industry Limited 5111105-4 vs PS-20PE-D4T1-PN1
65863-422R Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 5111105-4 vs 65863-422R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5111105-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5111105-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5111105-4 would you like to use for your alert(s)?
  • Please alert me when 5111105-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5111105-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5111105-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5111105-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5111105-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5111105-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: