There are no models available for this part yet.
Overview of 51111-0201 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 51111-0201 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.0605 / $0.1024 | Buy Now | ||
DISTI #
61898727
|
Verical | 2.5 W/W REC HSG RoHS: Compliant Min Qty: 962 Package Multiple: 1 | Americas - 4000 |
|
$0.0650 | Buy Now | |
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |||
DISTI #
C1S549805727856
|
Chip1Stop | Connector Headers and PCB Receptacles | 4000 |
|
$0.0732 / $0.0734 | Buy Now | |
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.0605 / $0.1024 | Buy Now |