Part Details for 51110-0860 (ALTERNATE: 51110-0860) by Molex
Overview of 51110-0860 (ALTERNATE: 51110-0860) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51110-0860 (ALTERNATE: 51110-0860)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70090798
|
RS | MILLI-GRID Series 2mm Pitch 8 Way 2 RowFemale Straight PCB Housing 51110 | Molex Incorporated 51110-0860 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 176 |
|
$0.3460 / $0.4800 | Buy Now |