51110-0856
Molex
Description: Board Connector, 8 Contact(s), 2 Row(s), 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,

Overview of 51110-0856 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LPS3008-561MLC Coilcraft Inc General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT
LPS3008-561MRC Coilcraft Inc General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
LPS3008-562MRC Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 51110-0856 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 99R5674
Newark Conn Housing, Rcpt, 8Pos, 2Row, 2Mm, Product Range:Milli-Grid 51110, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2Mm, For Use With:50394, 87396 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 51110-0856 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 6213
  • 1 $0.4240
  • 10 $0.3120
  • 25 $0.2940
  • 50 $0.2780
  • 100 $0.2600
  • 250 $0.2540
$0.2540 / $0.4240 Buy Now
DISTI # 99R5674
Avnet Americas Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 99R5674) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk 6213 Partner Stock
  • 1 $0.4240
  • 10 $0.3120
  • 25 $0.2940
  • 50 $0.2780
  • 100 $0.2600
$0.2600 / $0.4240 Buy Now
DISTI # 0511100856
Avnet Americas Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511100856) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 15,000 $0.1356
$0.1356 Buy Now
DISTI # 538-51110-0856
Mouser Electronics Headers & Wire Housings 8CKT 2MM MGRID WTB CONN CRIMP HSG RoHS: Compliant 6088
  • 1 $0.3600
  • 10 $0.2660
  • 100 $0.2280
  • 500 $0.2240
  • 1,000 $0.1900
  • 5,000 $0.1860
  • 10,000 $0.1770
$0.1770 / $0.3600 Buy Now
DISTI # 71462840
RS 8CKT 2MM MGRID WTB CONN CRIMP HSG | Molex Incorporated 51110-0856 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 7500
  • 1 $0.4040
  • 15 $0.3430
  • 50 $0.3230
  • 100 $0.3070
  • 250 $0.2910
$0.2910 / $0.4040 Buy Now
Onlinecomponents.com Conn Housing F 8 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant 23648 In Stock
  • 1 $0.2474
  • 400 $0.2249
  • 1,900 $0.1961
  • 3,800 $0.1941
  • 7,600 $0.1834
  • 15,000 $0.1727
  • 25,000 $0.1688
$0.1688 / $0.2474 Buy Now
DISTI # 17447363
Verical Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag RoHS: Compliant Min Qty: 356 Package Multiple: 1 Americas - 11953
  • 1 $0.1760
  • 1,900 $0.1740
  • 3,800 $0.1700
  • 7,600 $0.1670
  • 15,000 $0.1630
$0.1630 / $0.1760 Buy Now
DISTI # 65684529
Verical Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag RoHS: Compliant Min Qty: 356 Package Multiple: 1 Americas - 11649
  • 1 $0.1760
  • 1,900 $0.1740
  • 3,800 $0.1700
  • 7,600 $0.1670
  • 15,000 $0.1630
$0.1630 / $0.1760 Buy Now
DISTI # 51110-0856
TTI Headers & Wire Housings 8CKT 2MM MGRID WTB CONN CRIMP HSG RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk Americas - 18201
In Stock
  • 26 $0.1930
  • 50 $0.1830
  • 100 $0.1730
  • 250 $0.1700
  • 500 $0.1670
  • 1,000 $0.1630
  • 2,500 $0.1530
$0.1530 / $0.1930 Buy Now
DISTI # MX-51110-0856
TME Connector: wire-wire/PCB, plug, female, PIN: 8, Milli-Grid Min Qty: 10 0
  • 10 $0.5150
  • 50 $0.3780
  • 100 $0.2940
  • 200 $0.2210
$0.2210 / $0.5150 RFQ
DISTI # MOL51110-0856
Interstate Connecting Components 8CKT 2MM MGRID WTB CONN CRIMP HSG 1237
3750 On Order
  • 1 $0.2217
  • 900 $0.1865
  • 2,200 $0.1808
  • 4,300 $0.1780
  • 8,600 $0.1840
$0.1780 / $0.2217 Buy Now
Chip 1 Exchange INSTOCK 30682
RFQ
CHIPMALL.COM LIMITED 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free 768
  • 1 $0.1191
  • 100 $0.1042
  • 500 $0.0968
  • 1,000 $0.0923
$0.0923 / $0.1191 Buy Now
Master Electronics Conn Housing F 8 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant 23648 In Stock
  • 1 $0.2474
  • 400 $0.2249
  • 1,900 $0.1961
  • 3,800 $0.1941
  • 7,600 $0.1834
  • 15,000 $0.1727
  • 25,000 $0.1688
$0.1688 / $0.2474 Buy Now
DISTI # 10192739
TestEquity LLC Molex 51110-0856 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free 23602
  • 1 $0.1900
$0.1900 Buy Now

CAD Models for 51110-0856 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 51110-0856 by Molex

51110-0856
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
12 Weeks, 2 Days
Samacsys Manufacturer
Molex
Body Breadth
0.189 inch
Body Depth
0.276 inch
Body Length
0.323 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
50 Cycles
Filter Feature
NO
Insertion Force-Max
1.946 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYESTER
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
8
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
30 AWG
Withdrawl Force-Min
.3892 N
Want to compare parts?
  1. 51110-0856
    Molex
    Board Connector, 8 Contact(s), 2 Row(s), 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
    VS

Related Parts for 51110-0856

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51110-0856 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51110-0856 by Molex

  • Please alert me when 51110-0856 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 51110-0856 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51110-0856 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 51110-0856 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51110-0856.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51110-0856 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: