-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H2611
|
Newark | Connector, Rcpt, 8Pos, 2Row, 2Mm, Product Range:Milli-Grid 51110 Series, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:2Mm, For Use With:Molex Milli-Grid 50394 Series Socket Crimp Contacts, No. Of Contacts:8Contacts Rohs Compliant: Yes |Molex 51110-0851 (Alternate Part Number: 800753574151 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$0.2290 / $0.3900 | Buy Now |
DISTI #
0511100851
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511100851) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 | Buy Now |
DISTI #
57H2611
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H2611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 40 Partner Stock |
|
$0.2180 | Buy Now |
DISTI #
538-511100851
|
Mouser Electronics | Headers & Wire Housings 8CIR CRIMP HOUSING RoHS: Compliant | 13177 |
|
$0.1330 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant | 0 |
|
$0.1380 / $0.1880 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | 3 |
|
$0.7210 | Buy Now | |
|
Quest Components | 2820 |
|
$0.2648 / $0.7565 | Buy Now | |
DISTI #
51110-0851
|
TTI | Headers & Wire Housings 8CIR CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 5000 In Stock |
|
$0.1280 / $0.1730 | Buy Now |
DISTI #
0511100851
|
Avnet Americas | Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0511100851) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51110-0851
Molex
Buy Now
Datasheet
|
Compare Parts:
51110-0851
Molex
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID, POLARIZED | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.323 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.055 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED KEY | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.3 N |
This table gives cross-reference parts and alternative options found for 51110-0851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51110-0851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10093053-001LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Beige Insulator, LEAD FREE | Amphenol FCi | 51110-0851 vs 10093053-001LF |
ESQT-104-03-F-D-365 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 51110-0851 vs ESQT-104-03-F-D-365 |
TLE-104-01-G-DV-A-K-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 51110-0851 vs TLE-104-01-G-DV-A-K-FR |
TLE-104-01-G-DV-A-P-FR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 51110-0851 vs TLE-104-01-G-DV-A-P-FR |
10131921-308ULF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51110-0851 vs 10131921-308ULF |
PTF-104-03-SM-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 51110-0851 vs PTF-104-03-SM-D |
ESQT-104-02-L-D-425 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 51110-0851 vs ESQT-104-02-L-D-425 |
10131921-208ALF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51110-0851 vs 10131921-208ALF |
10131921-108ULF | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | 51110-0851 vs 10131921-108ULF |
SSW-104-01-T-D-LL | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | 51110-0851 vs SSW-104-01-T-D-LL |