-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4219
|
Newark | Connector, Rcpt, 4Pos, 2Row, 2Mm, Product Range:Milli-Grid 51110, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2Mm, For Use With:50394, 87396 Crimp Terminals, Body Material:Glass-Filled Polyester, No. Of Rows:2Rows Rohs Compliant: Yes |Molex 51110-0460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$0.1660 / $0.1940 | Buy Now |
DISTI #
0511100460
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Bag - Bulk (Alt: 0511100460) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Bulk | 20000 Factory Stock |
|
$0.1597 | Buy Now |
DISTI #
25M4219
|
Avnet Americas | Conn Housing RCP 4 POS 2mm Crimp ST Bag - Bulk (Alt: 25M4219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 454 Partner Stock |
|
$0.1920 / $0.3390 | Buy Now |
DISTI #
538-51110-0460
|
Mouser Electronics | Headers & Wire Housings 4 CIR CRIMP HOUSING RoHS: Compliant | 37860 |
|
$0.1120 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 4 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag RoHS: Compliant |
14672 Partner Stock |
|
$0.1215 / $0.1508 | Buy Now |
|
Quest Components | 55 |
|
$0.3390 / $0.5650 | Buy Now | |
DISTI #
51110-0460
|
TTI | Headers & Wire Housings 4 CIR CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Bulk |
Americas - 39871 In Stock |
|
$0.1340 | Buy Now |
DISTI #
MOL51110-0460
|
Interstate Connecting Components | 4CKT CRIMP REC HOU WITH LOCKING FEATURE | 2325 |
|
$0.1339 / $0.1693 | Buy Now |
DISTI #
SMC-51110-0460
|
Sensible Micro Corporation | 2.00MM (.079) Pitch RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 73 |
|
$0.1105 / $0.1235 | RFQ |
DISTI #
0511100460
|
Avnet Asia | Conn Housing RCP 4 POS 2mm Crimp ST Bag (Alt: 0511100460) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
51110-0460
Molex
Buy Now
Datasheet
|
Compare Parts:
51110-0460
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MILLI-GRID, COMPATIBLE CONTACTS: 50394-8051; 50394-8052, POLARIZED | |
Body Breadth | 0.189 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.165 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .3892 N |