There are no models available for this part yet.
Overview of 5110F5-5V by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 5110F5-5V by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74064206
|
Verical | LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin Min Qty: 20 Package Multiple: 10 Date Code: 2312 | Americas - 790 |
|
$4.6150 / $5.9930 | Buy Now | |
Quest Components | Panel-style Led Lamp, Green, Diffused, Lmp-2 | 1 |
|
$4.3746 | Buy Now |
CAD Models for 5110F5-5V by CML Innovative Technologies
Part Data Attributes for 5110F5-5V by CML Innovative Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.015 A
|
Forward Voltage-Max
|
7.5 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
8.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
15.24 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
565 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Viewing Angle
|
60 deg
|
Alternate Parts for 5110F5-5V
This table gives cross-reference parts and alternative options found for 5110F5-5V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110F5-5V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
558-0202-003F | Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Dialight | 5110F5-5V vs 558-0202-003F |