Part Details for 5110F5-012 by Visual Communications Company
Overview of 5110F5-012 by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5110F5-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8735
|
Newark | Pmi Round .157" Led 2.2V Wire Green/ Bulk Bag |Vcc (Visual Communications Company) 5110F5-012 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $3.0600 | Buy Now |
DISTI #
5110F5-012-ND
|
DigiKey | LED PANEL INDICATOR 2.2V GRE Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$2.6579 | Buy Now |
DISTI #
593-5110F5-012
|
Mouser Electronics | LED Panel Mount Indicators PMI Round .157" LED 2.2V Wire Green RoHS: Compliant | 0 |
|
$2.2900 / $4.5800 | Order Now |
|
Future Electronics | PANEL MOUNT GREEN LED INDICATOR WITH 12" LEADS RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.0200 | Buy Now |
Part Details for 5110F5-012
5110F5-012 CAD Models
5110F5-012 Part Data Attributes
|
5110F5-012
Visual Communications Company
Buy Now
|
Compare Parts:
5110F5-012
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |