Part Details for 51108 by Qoltec
Overview of 51108 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-51108
|
TME | Power supply: switching, 12VDC, 7A, Out: 5,5/2,1, 84W, 220÷240VAC Min Qty: 1 | 6 |
|
$22.9000 / $26.1700 | Buy Now |