Part Details for 51105C by Murata Power Solutions
Overview of 51105C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51105C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N4232
|
Newark | Common Mode Choke, 1Mh, 3.3A, Rad, Inductance:1Mh, Dc Current Rating:3.3A, Product Range:5100, Case Dimensions:18Mm X 10Mm X 24Mm, Common Mode Filter Case:18Mm X 10Mm X 24Mm, Product Height:24Mm, Product Length:18Mm Rohs Compliant: Yes |Murata Power Solutions 51105C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $3.0300 | Buy Now |
DISTI #
811-1253-ND
|
DigiKey | CMC 3.3A 2LN TH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
397 In Stock |
|
$2.0250 / $2.7500 | Buy Now |
|
Future Electronics | Choke, 1Mh, 3.3A Rated Current3.3A Inductance1Mh Product Range5100 Series RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tray | 0Tray |
|
$2.0600 / $2.2400 | Buy Now |
DISTI #
000000000002649250
|
Sager | Common Mode Chokes / Filters 1 MH Min Qty: 1 | 1000 |
|
$2.2400 / $2.5100 | Buy Now |