Part Details for 511000397 by Lumberg Automation
Overview of 511000397 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511000397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ5663
|
Newark | Rsp 3-Rkp 3-800/1M/ Black |Lumberg Automation 511000397 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.7100 / $175.5800 | Buy Now |
DISTI #
511000397-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.0300 | Buy Now |
|
Onlinecomponents.com | Mini Power Double-Ended Cordset: 1 3/8" male straight to 1 3/8" female straight, 3-pin(2+PE), black body, 600 V, 42 A, TPE black cable, 10 AWG RoHS: Compliant | 0 |
|
$115.3000 / $143.7500 | Buy Now |