There are no models available for this part yet.
Overview of 5110.0233.3 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0233-A | Coilcraft Inc | Telecom Transformer | |
R7F7010233AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications, QFP100, / | |
M50233HP | Renesas Electronics Corporation | ICs for Camera |
Price & Stock for 5110.0233.3 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H2551
|
Newark | 5110 Appliance Inlet Filter 2A M5/Carton Box |Schurter 5110.0233.3 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6600 / $23.4600 | Buy Now | |
DISTI #
486-6484-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6362 / $17.4000 | Buy Now | |
DISTI #
5110.0233.3
|
Avnet Americas | 5110 APPLIANCE INLET FILTER 2A M5 - Boxed Product (Development Kits) (Alt: 5110.0233.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$13.3090 / $15.6066 | Buy Now | |
DISTI #
693-5110.0233.3
|
Mouser Electronics | AC Power Entry Modules INLET W/FILTER 2A M5 RoHS: Compliant | 0 |
|
$15.7900 / $17.3500 | Order Now | |
DISTI #
70435093
|
RS | PEM w/Filter, IEC, C14,250VAC,2A, Front Panel Mt-Screw,6.3 QC Term, Medical, IP40,PC1 | Schurter 5110.0233.3 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1900 / $21.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$13.3100 | Buy Now | ||
Onlinecomponents.com | 5110 APPLIANCE INLET FILTER 2A M5 RoHS: Compliant | 0 |
|
$14.1400 / $17.0800 | Buy Now | ||
DISTI #
000000000000711387
|
Sager | AC Power Entry Modules INLET W/FILTER 2A M5 Min Qty: 20 | 0 |
|
$13.8100 / $15.5800 | Buy Now | |
DISTI #
5110.0233.3
|
Avnet Abacus | 5110 APPLIANCE INLET FILTER 2A M5 (Alt: 5110.0233.3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 5110 APPLIANCE INLET FILTER 2A M5 RoHS: Compliant | 0 |
|
$14.1400 / $17.0800 | Buy Now |
CAD Models for 5110.0233.3 by Schurter Electronic Components
Part Data Attributes for 5110.0233.3 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
9 Weeks, 3 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C14; UL 94V-0; UL 498; CSA C22.2; VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SCREW
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A, 125/250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 5110.0233.3
This table gives cross-reference parts and alternative options found for 5110.0233.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5110.0233.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5110.0233.1 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 5110.0233.3 vs 5110.0233.1 |