Part Details for 5110/80C SL005 by Alpha Wire
Overview of 5110/80C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5110/80C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B7004
|
Newark | Shielded Multiconductor Cable, Cable Shielding:Shielded, No. Of Conductors:80Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire 5110/80C SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$8,701.1500 | Buy Now |
DISTI #
216-5110/80CSL005-ND
|
DigiKey | CABLE 80COND 22AWG SHLD Min Qty: 500 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$78.3728 | Buy Now |
DISTI #
602-5110/80CSL005
|
Mouser Electronics | Multi-Conductor Cables XTRA-GUARD 1 RoHS: Compliant | 0 |
|
$7,836.4100 | Order Now |
DISTI #
5110/80C-SL005
|
TME | Wire, Xtra Guard® 1, 80x22AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$7,402.7900 / $9,517.8700 | RFQ |