Part Details for 5110/60C-SL002 by Alpha Wire
Overview of 5110/60C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51103ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51101AGFK#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51104ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Price & Stock for 5110/60C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 60 Conductors 22AWG 152.4m Tinned Copper 300VAC 500 ft/Spool RoHS: Compliant | 2 Factory Stock |
|
$15,171.3200 / $15,636.9100 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 60 Conductors 22AWG 152.4m Tinned Copper 300VAC 500 ft/Spool RoHS: Compliant | 2 Factory Stock |
|
$15,171.3200 / $15,636.9100 | Buy Now |