Part Details for 5110/15C-SL005 by Alpha Wire
Overview of 5110/15C-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5110BCPZ80-500R7 | Analog Devices | 128tap, Single Channel DigiPOT | |
EVAL-AD5110SDZ | Analog Devices | Evaluation board | |
AD5110BCPZ80-1-RL7 | Analog Devices | 128tap, Single Channel DigiPOT |
Price & Stock for 5110/15C-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15 Conductors 22AWG 8.4mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 11 Factory Stock |
|
$1,543.7300 / $1,628.3200 | Buy Now |
DISTI #
5110/15C-SL005
|
TME | Wire, Xtra Guard® 1, 15x22AWG, PVC, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$430.2100 / $553.1300 | RFQ |
|
Master Electronics | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 15 Conductors 22AWG 8.4mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 11 Factory Stock |
|
$1,543.7300 / $1,628.3200 | Buy Now |