Part Details for 5110/G-D-1.2NE-AU-2.3 C by PTR Messtechnik GmbH & Co KG
Overview of 5110/G-D-1.2NE-AU-2.3 C by PTR Messtechnik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5110/G-D-1.2NE-AU-2.3 C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2378
|
Bürklin Elektronik | Thread test pin with probe, round head, Ø 2.65 mm, travel 3.5 mm, pitch 4 mm, L 22.5 mm, 5110/G-D-1.2NE-AU-2.3 C Min Qty: 1 | 138 |
|
$2.3090 / $3.5232 | Buy Now |