Part Details for 511-980-0360N by Winchester Interconnect
Overview of 511-980-0360N by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9036-0NTGI | Renesas Electronics Corporation | Single-Chip 12V Wireless Power Transmitter IC for TX-A6 | |
P9036-0NTGI8 | Renesas Electronics Corporation | Single-Chip 12V Wireless Power Transmitter IC for TX-A6 |
Price & Stock for 511-980-0360N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | STR JCK BHD/CRIMP-CRIMP/50 OHM/MALE/NI Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 511-980-0360N
511-980-0360N CAD Models
511-980-0360N Part Data Attributes
|
511-980-0360N
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
511-980-0360N
Winchester Interconnect
RF SMB Connector, Male, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, APPLICABLE CABLE: RG-178 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |