Part Details for 511-91-089-13-061001 by Mill-Max Mfg Corp
Results Overview of 511-91-089-13-061001 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
511-91-089-13-061001 Information
511-91-089-13-061001 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/10610-01XE | Texas Instruments | Enhanced Product 16 Channel LED Driver With DOT Correction and Grayscale PWM Control 28-HTSSOP -40 to 125 | |
V62/10610-01YE | Texas Instruments | Enhanced Product 16 Channel LED Driver With DOT Correction and Grayscale PWM Control 32-VQFN -40 to 125 |
Price & Stock for 511-91-089-13-061001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5119108913061001
|
Mouser Electronics | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Order Now | |
DISTI #
000000000005685281
|
Sager | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 511-91-089-13-061001
511-91-089-13-061001 CAD Models
511-91-089-13-061001 Part Data Attributes
|
511-91-089-13-061001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
511-91-089-13-061001
Mill-Max Mfg Corp
IC Socket, PGA89, 89 Contact(s),
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA89 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 89 |