511-10J
Description: General Purpose Inductor, 0.36uH, 5%, 1 Element, Phenolic-Core,

Overview of 511-10J by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 511-10J by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 511-10J-ND
DigiKey FIXED IND 360NH 1.515A 98MOHM TH Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.3014
$1.3014 Buy Now
DISTI # 807-511-10JTR
Mouser Electronics RF Inductors - Leaded .36uH 5% .098ohm MoldUnshield Coil TH RoHS: Not Compliant 0
  • 1,000 $1.3000
  • 2,000 $1.2700
  • 5,000 $1.2500
$1.2500 / $1.3000 Order Now

CAD Models for 511-10J by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 511-10J by API Delevan

511-10J
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
PHENOLIC
DC Resistance
0.098 Ω
Inductance-Nom (L)
0.36 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.635 mm
Lead Length
36.58 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.96 mm
Package Length
9.53 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
45
Rated Current-Max
1.515 A
Self Resonance Frequency
345 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25 MHz
Tolerance
5%
Want to compare parts?
  1. 511-10J
    API Delevan
    General Purpose Inductor, 0.36uH, 5%, 1 Element, Phenolic-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 511-10J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 511-10J by API Delevan

Select Manufacturer
Which Manufacturer of 511-10J would you like to use for your alert(s)?
  • Please alert me when 511-10J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 511-10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 511-10J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 511-10J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 511-10J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 511-10J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: