Part Details for 511-025/2R2KCTRF by Tecate Group
Overview of 511-025/2R2KCTRF by Tecate Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 511-025/2R2KCTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1200 |
|
RFQ |
Part Details for 511-025/2R2KCTRF
511-025/2R2KCTRF CAD Models
511-025/2R2KCTRF Part Data Attributes
|
511-025/2R2KCTRF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
511-025/2R2KCTRF
Tecate Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 511-025/2R2KCTRF
This table gives cross-reference parts and alternative options found for 511-025/2R2KCTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511-025/2R2KCTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP225K25BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 511-025/2R2KCTRF vs TAP225K25BRS |
199D225X9025AB1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 511-025/2R2KCTRF vs 199D225X9025AB1 |
TRA25-225-K025B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 511-025/2R2KCTRF vs TRA25-225-K025B |
TDR1EATSA225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-025/2R2KCTRF vs TDR1EATSA225K |
TDR1EATBR225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-025/2R2KCTRF vs TDR1EATBR225K |
ECSF1E225 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 511-025/2R2KCTRF vs ECSF1E225 |
TDR1EA225KSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-025/2R2KCTRF vs TDR1EA225KSL |
499DE225X9025B6VE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 511-025/2R2KCTRF vs 499DE225X9025B6VE3 |
TDR1EALAR225K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-025/2R2KCTRF vs TDR1EALAR225K |
ECSF1E225E | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 2.2uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 511-025/2R2KCTRF vs ECSF1E225E |