Part Details for 511-016/1R5MHBF by Tecate Group
Overview of 511-016/1R5MHBF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 511-016/1R5MHBF
511-016/1R5MHBF CAD Models
511-016/1R5MHBF Part Data Attributes
|
511-016/1R5MHBF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
511-016/1R5MHBF
Tecate Group
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 511-016/1R5MHBF
This table gives cross-reference parts and alternative options found for 511-016/1R5MHBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 511-016/1R5MHBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDR1CA155MAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-016/1R5MHBF vs TDR1CA155MAA |
TAP155M16SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 511-016/1R5MHBF vs TAP155M16SRW |
TRA10K-155-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 511-016/1R5MHBF vs TRA10K-155-M016A |
S991C155MAH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 511-016/1R5MHBF vs S991C155MAH |
RCDA20155M016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 1.5 uF, THROUGH HOLE MOUNT, RADIAL LEADED | RCD Components Inc | 511-016/1R5MHBF vs RCDA20155M016B |
TRA25-155-M016A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | RCD Components Inc | 511-016/1R5MHBF vs TRA25-155-M016A |
TAP155M16BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 511-016/1R5MHBF vs TAP155M16BRW |
511-016/1R5MCTAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Tecate Group | 511-016/1R5MHBF vs 511-016/1R5MCTAF |
TDR1CALSA155M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-016/1R5MHBF vs TDR1CALSA155M |
TDR1CA155MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1.5uF, THROUGH HOLE MOUNT, RADIAL LEADED | KOA Speer Electronics Inc | 511-016/1R5MHBF vs TDR1CA155MBA |