Part Details for 510KBA33M3333BAG by Skyworks Solutions Inc
Results Overview of 510KBA33M3333BAG by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
510KBA33M3333BAG Information
510KBA33M3333BAG by Skyworks Solutions Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 510KBA33M3333BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510KBA33M3333BAG-ND
|
DigiKey | XTAL OSC XO 33.3333MHZ CMOS SMD Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.1855 | Buy Now |
DISTI #
634-510KBA33M3333BAG
|
Mouser Electronics | Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMO... more RoHS: Compliant | 155 |
|
$3.7400 / $4.9600 | Buy Now |
DISTI #
V36:1790_13847112
|
Arrow Electronics | Oscillator XO 33.3333MHz ±50ppm CMOS 52% 1.8V 4-Pin SMD Coil Tape RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks Date Code: 2306 | Americas - 600 |
|
$4.1852 | Buy Now |
DISTI #
66679973
|
Verical | Oscillator XO 33.3333MHz ±50ppm CMOS 52% 1.8V 4-Pin SMD Coil Tape RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2306 | Americas - 600 |
|
$4.1852 | Buy Now |
|
Rochester Electronics | Si510 - Differential/single-ended, single frequency XO, OE pin 2 (pin 1 for CMOS), 0.1-250 MHz RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$3.5200 / $4.1400 | Buy Now |
DISTI #
510KBA33M333BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510KBA33M3333BAG
510KBA33M3333BAG CAD Models
510KBA33M3333BAG Part Data Attributes
|
510KBA33M3333BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510KBA33M3333BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 33.3333MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant |