Part Details for 510FBA106M250AAG by Silicon Laboratories Inc
Results Overview of 510FBA106M250AAG by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
510FBA106M250AAG Information
510FBA106M250AAG by Silicon Laboratories Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for 510FBA106M250AAG
510FBA106M250AAG CAD Models
510FBA106M250AAG Part Data Attributes
|
510FBA106M250AAG
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
510FBA106M250AAG
Silicon Laboratories Inc
LVDS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | LVDS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |