Part Details for 510EBA159M375BAG by Skyworks Solutions Inc
Results Overview of 510EBA159M375BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
510EBA159M375BAG Information
510EBA159M375BAG by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 510EBA159M375BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
510EBA159M375BAG-ND
|
DigiKey | XTAL OSC XO 159.3750MHZ LVPECL Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.7298 | Buy Now |
DISTI #
634-510EBA159M375BAG
|
Mouser Electronics | Standard Clock Oscillators Single XO 0.7 ps RMS jitter RoHS: Compliant | 0 |
|
$5.1100 / $5.5900 | Order Now |
DISTI #
510EBA159M37BAG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 510EBA159M375BAG
510EBA159M375BAG CAD Models
510EBA159M375BAG Part Data Attributes
|
510EBA159M375BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
510EBA159M375BAG
Skyworks Solutions Inc
LVPECL Output Clock Oscillator, 159.375MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TRAY | |
Fall Time-Max | 0.565 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 159.375 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | METAL | |
Physical Dimension | 5.0mm x 3.2mm x 1.28mm | |
Rise Time-Max | 0.565 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 510EBA159M375BAG
This table gives cross-reference parts and alternative options found for 510EBA159M375BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510EBA159M375BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
510EBA159M375BAGR | Skyworks Solutions Inc | Check for Price | LVPECL Output Clock Oscillator, 159.375MHz Nom, | 510EBA159M375BAG vs 510EBA159M375BAGR |