There are no models available for this part yet.
Overview of 510DX566M025BB5D by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 510DX566M025BB5D by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
510DX566M025BB5D
|
Avnet Americas | 56uF 50V 8x12 125°C Rad - Bulk (Alt: 510DX566M025BB5D) RoHS: Not Compliant Min Qty: 440 Package Multiple: 440 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6237 / $2.9596 | Buy Now | |
DISTI #
75-510DX566M025BB5D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 56UF 25V RoHS: Not Compliant | 0 |
|
$3.0300 / $5.3000 | Order Now | |
Future Electronics | 510DX Series 25 v 56 uf 125 'c 8x12mm Ls=3.5mm Radial Aluminum Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 440 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$2.8900 | Buy Now | ||
DISTI #
510DX566M025BB5D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 56UF 25V Min Qty: 440 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$2.7700 / $2.9400 | Buy Now |
CAD Models for 510DX566M025BB5D by Vishay Intertechnologies
Part Data Attributes for 510DX566M025BB5D by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
28 Weeks
|
Capacitance
|
56 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.014 mA
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|