510DX227M010BD2D
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Overview of 510DX227M010BD2D by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 510DX227M010BD2D by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 83K5890
Newark Capacitor,220Uf,10Vdc,20-% Tol,20+% Tol |Vishay 510DX227M010BD2D RoHS: Not Compliant Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.7900
  • 500 $4.3600
  • 1,000 $3.8500
  • 2,500 $3.5800
$3.5800 / $4.7900 Buy Now
DISTI # 510DX227M010BD2D
Avnet Americas 220uF 10V 8x16 125°C Rad - Bulk (Alt: 510DX227M010BD2D) RoHS: Not Compliant Min Qty: 340 Package Multiple: 340 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 340 $3.6275
  • 680 $3.5603
  • 1,360 $3.5200
  • 2,040 $3.4662
  • 2,720 $3.4125
  • 3,400 $3.3588
  • 34,000 $3.2781
$3.2781 / $3.6275 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 340 Package Multiple: 340 Lead time: 28 Weeks 0
  • 340 $3.5900
$3.5900 Buy Now

CAD Models for 510DX227M010BD2D by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 510DX227M010BD2D by Vishay Intertechnologies

510DX227M010BD2D
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
1507 mΩ
JESD-609 Code
e0
Leakage Current
0.022 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
98.8 mA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 510DX227M010BD2D
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for 510DX227M010BD2D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 510DX227M010BD2D by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 510DX227M010BD2D by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 510DX227M010BD2D would you like to use for your alert(s)?
  • Please alert me when 510DX227M010BD2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 510DX227M010BD2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 510DX227M010BD2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 510DX227M010BD2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 510DX227M010BD2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 510DX227M010BD2D by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: