Part Details for 510DX187M050CG5D by Vishay Intertechnologies
Overview of 510DX187M050CG5D by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510DX187M050CG5D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T5076
|
Newark | 180Uf 50V 10X20 125 Rad |Vishay 510DX187M050CG5D RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $5.3600 | Buy Now |
DISTI #
510DX187M050CG5D
|
Avnet Americas | 180uF 50V 10x20 125°C Rad - Bulk (Alt: 510DX187M050CG5D) RoHS: Not Compliant Min Qty: 304 Package Multiple: 304 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7588 / $4.2399 | Buy Now |
DISTI #
75-510DX187M050CG5D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 180UF 50V RoHS: Not Compliant | 0 |
|
$4.5000 / $6.8300 | Order Now |
|
Future Electronics | 510DX Series 50 V 180 uF 125 °C Ø10x20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 304 Package Multiple: 304 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$4.1600 | Buy Now |
DISTI #
510DX187M050CG5D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 180UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 304 Package Multiple: 304 Container: Bulk | Americas - 0 |
|
$3.8400 / $4.3200 | Buy Now |
Part Details for 510DX187M050CG5D
510DX187M050CG5D CAD Models
510DX187M050CG5D Part Data Attributes
|
510DX187M050CG5D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
510DX187M050CG5D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.09 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |