Part Details for 510D156M063CC3D by Vishay Intertechnologies
Overview of 510D156M063CC3D by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 510D156M063CC3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F3475
|
Newark | Capacitor,15Uf,63Vdc,20-% Tol,20+% Tol |Vishay 510D156M063CC3D RoHS: Not Compliant Min Qty: 430 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.8200 | Buy Now |
DISTI #
510D156M063CC3D
|
Avnet Americas | Cap Aluminum 15uF 63V 20% (10.516 X 16.51mm) Radial Aluminum Cylindrical Can 5.08mm 2000 hr 105?C Bulk - Bulk (Alt: 510D156M063CC3D) RoHS: Not Compliant Min Qty: 430 Package Multiple: 430 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6145 / $2.8931 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 430 Package Multiple: 430 Lead time: 28 Weeks | 0 |
|
$2.8600 | Buy Now |
Part Details for 510D156M063CC3D
510D156M063CC3D CAD Models
510D156M063CC3D Part Data Attributes
|
510D156M063CC3D
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
510D156M063CC3D
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.516 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE |
Alternate Parts for 510D156M063CC3D
This table gives cross-reference parts and alternative options found for 510D156M063CC3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 510D156M063CC3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
510D156M063CC3D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 510D156M063CC3D vs 510D156M063CC3D |